Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

JWD-171-28

DigiKey Part Number
PB822-ND
Manufacturer
Manufacturer Product Number
JWD-171-28
Description
RELAY REED DPST 500MA 24V
Customer Reference
Detailed Description
Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
100VDC - Max
Coil Current
10.9 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2 VDC
Operate Time
1.5 ms
Release Time
0.5 ms
Operating Temperature
-35°C ~ 85°C
Contact Material
Ruthenium (Ru)
Coil Resistance
2.2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,664 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3,664In Stock
Ships from WEC