



KUP-5D55-24 | |
|---|---|
DigiKey Part Number | PB1917-ND |
Manufacturer | |
Manufacturer Product Number | KUP-5D55-24 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 472 Ohms |
Coil Current 51 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.24000 | $47.24 |
| Unit Price without GST: | $47.24000 |
|---|---|
| Unit Price with GST: | $54.32600 |

