Image for C5E-24C424-B24-6X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5E-24C424-B24-6X

DigiKey Part Number
C5E-24C424-B24-6X-100-ND
Manufacturer
Manufacturer Product Number
C5E-24C424-B24-6X
Description
CABLE CAT5E 8COND 24AWG BLU 100'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper Alloy, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.255" (6.48mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Blue
Ratings
-
Features
-
Operating Temperature
-65°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Foam Fluorinated Ethylene-Propylene (FFEP)
Shield Material
Aluminum; Copper, Silver Coated
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 8COND 24AWG BLUE 1'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG BLUE 5'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG BLUE 25'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG BLUE 50'
In-Stock: 0
Unit Price: