CB5002-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $130.26300
Datasheet
Image for CB5002-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5002-000

DigiKey Part Number
CB5002-000-ND
Manufacturer
Manufacturer Product Number
CB5002-000
Description
HEATSHRINK TUBING SIZE 4X25'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.400" (10.16mm)
Inner Diameter - Recovered
0.150" (3.81mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Abrasion Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
4$114.64750$458.59
Unit Price without GST:$114.64750
Unit Price with GST:$131.84463