
HEX40-AC-00-17-A6-1-U | |
|---|---|
DigiKey Part Number | HEX40-AC-00-17-A6-1-U-ND |
Manufacturer | |
Manufacturer Product Number | HEX40-AC-00-17-A6-1-U |
Description | CONN BACKSHELL ADPT SZ17 E SILV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M25x1 17, E |
Datasheet | Datasheet |
EDA/CAD Models | HEX40-AC-00-17-A6-1-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.319" (33.50mm) | |
Shell Size - Insert | 17, E | |
Thread Size | M25x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamping Nut | |
Ingress Protection | - | |
Includes | 5 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring, 1 Star | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $710.49000 | $710.49 |
| 10 | $604.04100 | $6,040.41 |
| 25 | $568.74240 | $14,218.56 |
| Unit Price without GST: | $710.49000 |
|---|---|
| Unit Price with GST: | $817.06350 |

