
RWK 3044-48-92-E0 | |
|---|---|
DigiKey Part Number | 817-RWK3044-48-92-E0-ND |
Manufacturer | |
Manufacturer Product Number | RWK 3044-48-92-E0 |
Description | LINE FILTER 48.1A |
Customer Reference | |
Detailed Description | EMC/EMI Line Filter 48.1 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current | 48.1 A | |
Approval Agency | CE, cURus, UKCA | |
Base Product Number |

