
1-1418883-1 | |
|---|---|
DigiKey Part Number | 1111-1-1418883-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418883-1 |
Description | AUTOMOTIVE CONNECTORS 62.POS.MIX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418883-1 Models |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 120°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $24.65100 | $246.51 |
| Unit Price without GST: | $24.65100 |
|---|---|
| Unit Price with GST: | $28.34865 |


