
1-1470107-0 | |
|---|---|
DigiKey Part Number | 1111-1-1470107-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1470107-0 |
Description | 2.0MM PITCH CRIMP HOUSING 10P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1470107-0 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color White |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.54581 | $16,374.30 |
| Unit Price without GST: | $0.54581 |
|---|---|
| Unit Price with GST: | $0.62768 |


