
K40P334 | |
|---|---|
DigiKey Part Number | 1111-K40P334-ND |
Manufacturer | |
Manufacturer Product Number | K40P334 |
Description | K40P334=RELAY VACUUM SPST LATC |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 5000VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 331.3 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Wire Leads | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | - | |
Operate Time | 1 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,780.26000 | $1,780.26 |
| Unit Price without GST: | $1,780.26000 |
|---|---|
| Unit Price with GST: | $2,047.29900 |

