
30-03156 | |
|---|---|
DigiKey Part Number | 839-30-03156-ND 839-30-03156-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03156 |
Description | CABLE 2COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.91000 | $3.91 |
| 5 | $3.49400 | $17.47 |
| 10 | $3.32900 | $33.29 |
| 25 | $3.11960 | $77.99 |
| 50 | $2.96980 | $148.49 |
| 100 | $2.82620 | $282.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $1.82922 | $279.87 |
| 306 | $1.74000 | $532.44 |
| 459 | $1.68952 | $775.49 |
| 765 | $1.62770 | $1,245.19 |
| 1,071 | $1.58798 | $1,700.73 |
| 1,530 | $1.56293 | $2,391.28 |
| Unit Price without GST: | $3.91000 |
|---|---|
| Unit Price with GST: | $4.49650 |


