ADS1286PA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $26.65920
Datasheet

Similar


Microchip Technology
In Stock: 280
Unit Price: $6.94000
Datasheet

Similar


Microchip Technology
In Stock: 377
Unit Price: $2.78000
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1286PA

DigiKey Part Number
ADS1286PA-ND
Manufacturer
Manufacturer Product Number
ADS1286PA
Description
IC ADC 12BIT SAR 8DIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADS1286PA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
20k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,897 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,897In Stock
Ships from Rochester Electronics, LLC