New at DigiKey
RF IC Transceiver Radar 5MHz ~ 12GHz SPI Interface 400-FCBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE7958IABJ

DigiKey Part Number
296-AFE7958IABJ-ND
Manufacturer
Manufacturer Product Number
AFE7958IABJ
Description
4-TRANSMIT, 6-RECEIVE, X-BAND, R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Transceiver Radar 5MHz ~ 12GHz SPI Interface 400-FCBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Transceiver
Frequency
5MHz ~ 12GHz
RF Type
Radar
Secondary Attributes
SPI Interface
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
400-BFBGA, FCBGA
Supplier Device Package
400-FCBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
90$3,412.82244$307,154.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3,412.82244
Unit Price with GST:$3,924.74581