
AMC3301DWER | |
|---|---|
DigiKey Part Number | 296-AMC3301DWERTR-ND - Tape & Reel (TR) 296-AMC3301DWERCT-ND - Cut Tape (CT) 296-AMC3301DWERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC3301DWER |
Description | 250-MV INPUT, PRECISION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC3301DWER Models |
Category | Applications Driver |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Type Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.12000 | $7.12 |
| 10 | $5.36900 | $53.69 |
| 25 | $4.93280 | $123.32 |
| 100 | $4.45220 | $445.22 |
| 250 | $4.22316 | $1,055.79 |
| 500 | $4.19278 | $2,096.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.87802 | $7,756.04 |
| 4,000 | $3.80107 | $15,204.28 |
| Unit Price without GST: | $7.12000 |
|---|---|
| Unit Price with GST: | $8.18800 |









