Parametric Equivalent

BQ20Z80DBT-V110 | |
|---|---|
DigiKey Part Number | BQ20Z80DBT-V110-ND |
Manufacturer | |
Manufacturer Product Number | BQ20Z80DBT-V110 |
Description | IC GAS GAUGE LI-ION 38TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z80DBT-V110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $15.69660 | $784.83 |
| Unit Price without GST: | $15.69660 |
|---|---|
| Unit Price with GST: | $18.05109 |



