BQ24001RGWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,429
Unit Price: $6.49000
Datasheet
Charger IC Lithium Ion 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24001RGWR

DigiKey Part Number
296-12968-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24001RGWR
Description
IC BATT CHG LI-ION 1CELL 20VQFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24001RGWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant
Programmable Features
Current, Timer
Fault Protection
Over Temperature
Charge Current - Max
1.2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10V
Interface
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,999 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14,999In Stock
Ships from Rochester Electronics, LLC