
ESD801DPYR | |
|---|---|
DigiKey Part Number | 296-ESD801DPYRTR-ND - Tape & Reel (TR) 296-ESD801DPYRCT-ND - Cut Tape (CT) 296-ESD801DPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD801DPYR |
Description | 36V BIDIRECTIONAL ULTRA-LOW CAPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD801DPYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37.8V | |
Voltage - Clamping (Max) @ Ipp | 61V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 183W | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.80000 | $8.00 |
| 100 | $0.51480 | $51.48 |
| 500 | $0.39128 | $195.64 |
| 1,000 | $0.35144 | $351.44 |
| 2,000 | $0.31790 | $635.80 |
| 5,000 | $0.28156 | $1,407.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25909 | $2,590.90 |
| 20,000 | $0.24019 | $4,803.80 |
| 30,000 | $0.23057 | $6,917.10 |
| 50,000 | $0.22608 | $11,304.00 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.49500 |

