
CDC1104RVKR | |
|---|---|
DigiKey Part Number | 296-29965-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC1104RVKR |
Description | IC CLK BUFFER 1:4 120 HZ 12WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:4 120 Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer/Driver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | TTL | |
Output | TTL | |
Frequency - Max | 120 Hz | |
Voltage - Supply | 3.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 12-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01513 | $3,045.39 |
| 6,000 | $0.99205 | $5,952.30 |
| 9,000 | $0.98050 | $8,824.50 |
| 15,000 | $0.96770 | $14,515.50 |
| Unit Price without GST: | $1.01513 |
|---|---|
| Unit Price with GST: | $1.16740 |

