P-Channel 20 V 20A (Ta) 2.9W (Ta) Surface Mount 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD25310Q2T

DigiKey Part Number
296-50290-2-ND - Tape & Reel (TR)
296-50290-1-ND - Cut Tape (CT)
296-50290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD25310Q2T
Description
MOSFET P-CH 20V 20A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 20A (Ta) 2.9W (Ta) Surface Mount 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CSD25310Q2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
23.9mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
655 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WSON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,945
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.11000$3.11
10$1.97100$19.71
100$1.32070$132.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.14812$287.03
500$1.04130$520.65
750$0.98685$740.14
1,250$0.92563$1,157.04
1,750$0.88938$1,556.41
2,500$0.85414$2,135.35
6,250$0.77680$4,855.00
12,500$0.76731$9,591.38
Manufacturers Standard Package
Unit Price without GST:$3.11000
Unit Price with GST:$3.57650