
DRV8837CDSGT | |
|---|---|
DigiKey Part Number | 296-44747-2-ND - Tape & Reel (TR) 296-44747-1-ND - Cut Tape (CT) 296-44747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8837CDSGT |
Description | IC HALF-BRIDGE DRVR PWM 8WSON |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8837CDSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 1A | |
Voltage - Supply | 1.8V ~ 7V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 10 | $1.88500 | $18.85 |
| 25 | $1.70920 | $42.73 |
| 100 | $1.51600 | $151.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.42388 | $355.97 |
| 500 | $1.36832 | $684.16 |
| Unit Price without GST: | $2.59000 |
|---|---|
| Unit Price with GST: | $2.97850 |






