DS90LV019TM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 278
Unit Price: $6.54000
Datasheet
1/1 Transceiver Full LVDS 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV019TM

DigiKey Part Number
DS90LV019TM-ND
Manufacturer
Manufacturer Product Number
DS90LV019TM
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90LV019TM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types