
LM27342MY/NOPB | |
|---|---|
DigiKey Part Number | LM27342MY/NOPBTR-ND - Tape & Reel (TR) LM27342MY/NOPBCT-ND - Cut Tape (CT) LM27342MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27342MY/NOPB |
Description | IC REG BUCK ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27342MY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.98000 | $7.98 |
| 10 | $6.06000 | $60.60 |
| 25 | $5.57720 | $139.43 |
| 100 | $5.04610 | $504.61 |
| 250 | $4.79312 | $1,198.28 |
| 500 | $4.64060 | $2,320.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.51508 | $4,515.08 |
| 2,000 | $4.41176 | $8,823.52 |
| 3,000 | $4.36000 | $13,080.00 |
| Unit Price without GST: | $7.98000 |
|---|---|
| Unit Price with GST: | $9.17700 |


