
LMH2180SD/NOPB | |
|---|---|
DigiKey Part Number | 296-45556-2-ND - Tape & Reel (TR) 296-45556-1-ND - Cut Tape (CT) 296-45556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH2180SD/NOPB |
Description | IC CLK BUFFER 2:2 75MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:2 75 MHz 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMH2180SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 75 MHz | |
Voltage - Supply | 2.4V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.61000 | $5.61 |
| 10 | $4.20000 | $42.00 |
| 25 | $3.84760 | $96.19 |
| 100 | $3.46070 | $346.07 |
| 250 | $3.27616 | $819.04 |
| 500 | $3.16498 | $1,582.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.07341 | $3,073.41 |
| 2,000 | $2.99803 | $5,996.06 |
| 3,000 | $2.96031 | $8,880.93 |
| 5,000 | $2.91849 | $14,592.45 |
| Unit Price without GST: | $5.61000 |
|---|---|
| Unit Price with GST: | $6.45150 |


