Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 20V Input

LMZ22005TZE/NOPB

DigiKey Part Number
296-40330-2-ND - Tape & Reel (TR)
296-40330-1-ND - Cut Tape (CT)
296-40330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ22005TZE/NOPB
Description
DC DC CONVERTER 0.8-6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ22005TZE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package
TO-PMOD-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.61000$28.61
5$27.55400$137.77
10$27.10600$271.06
25$26.52600$663.15
50$26.09500$1,304.75
100$25.67060$2,567.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$25.11916$6,279.79
500$24.70936$12,354.68
Manufacturers Standard Package
Unit Price without GST:$28.61000
Unit Price with GST:$32.90150