
OPA634N/3K | |
|---|---|
DigiKey Part Number | 2156-OPA634N/3K-ND |
Manufacturer | |
Manufacturer Product Number | OPA634N/3K |
Description | IC OPAMP VFB 140MHZ SGL SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 250V/µs | |
Gain Bandwidth Product | 140 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 25 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 12mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | $2.62938 | $512.73 |
| Unit Price without GST: | $2.62938 |
|---|---|
| Unit Price with GST: | $3.02379 |

