Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input
PTH08080W12 SERIES

PTH08080WAZ

DigiKey Part Number
296-20433-ND
Manufacturer
Manufacturer Product Number
PTH08080WAZ
Description
DC DC CONVERTER 0.9-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08080WAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.25A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
93.5%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.60" L x 0.50" W x 0.35" H (15.2mm x 12.7mm x 8.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$20.99000$20.99
5$20.21600$101.08
10$19.89000$198.90
25$19.46400$486.60
90$18.88389$1,699.55
180$18.57639$3,343.75
270$18.39874$4,967.66
540$18.09870$9,773.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$20.99000
Unit Price with GST:$24.13850