
PTH08080WAZT | |
|---|---|
DigiKey Part Number | 296-26311-2-ND - Tape & Reel (TR) 296-26311-1-ND - Cut Tape (CT) 296-26311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH08080WAZT |
Description | DC DC CONVERTER 0.9-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08080WAZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.25A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.60" L x 0.50" W x 0.35" H (15.2mm x 12.7mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.99000 | $20.99 |
| 5 | $20.21600 | $101.08 |
| 10 | $19.89000 | $198.90 |
| 25 | $19.46400 | $486.60 |
| 50 | $19.14820 | $957.41 |
| 100 | $18.83680 | $1,883.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $18.43236 | $4,608.09 |
| 500 | $18.13180 | $9,065.90 |
| 750 | $17.95812 | $13,468.59 |
| Unit Price without GST: | $20.99000 |
|---|---|
| Unit Price with GST: | $24.13850 |







