MFR Recommended

REG710NA-3.3/250G4 | |
|---|---|
DigiKey Part Number | REG710NA-3.3/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG710NA-3.3/250G4 |
Description | IC REG CHARGE PUMP 3.3V SOT23-6 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 30mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG710NA-3.3/250G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.50552 | $752.76 |
| 750 | $1.47540 | $1,106.55 |
| 1,250 | $1.44201 | $1,802.51 |
| 1,750 | $1.42250 | $2,489.38 |
| 2,500 | $1.40374 | $3,509.35 |
| 6,250 | $1.36333 | $8,520.81 |
| 12,500 | $1.33898 | $16,737.25 |
| Unit Price without GST: | $1.50552 |
|---|---|
| Unit Price with GST: | $1.73135 |




