
RI-TRP-DR2B-40 | |
|---|---|
DigiKey Part Number | 296-RI-TRP-DR2B-40TR-ND - Tape & Reel (TR) 296-RI-TRP-DR2B-40CT-ND - Cut Tape (CT) 296-RI-TRP-DR2B-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RI-TRP-DR2B-40 |
Description | RFID TAG 134.2KHZ GLASS ENCAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1.36kb (User) Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer Texas Instruments | Writable Memory 1.36kb (User) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Standards ISO 11784, ISO 11785 |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Style Glass Encapsulated | Size / Dimension 1.267" L x 0.152" D (32.20mm x 3.85mm) |
Technology Passive | Base Product Number |
Frequency 134.2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.58000 | $32.58 |
| 10 | $25.88300 | $258.83 |
| 25 | $24.21080 | $605.27 |
| 100 | $22.37240 | $2,237.24 |
| 250 | $22.32464 | $5,581.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $20.17536 | $40,350.72 |
| Unit Price without GST: | $32.58000 |
|---|---|
| Unit Price with GST: | $37.46700 |



