
SE556JB | |
|---|---|
DigiKey Part Number | 296-SE556JB-ND |
Manufacturer | |
Manufacturer Product Number | SE556JB |
Description | IC OSC TIMER DUAL 14-CDIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SE556JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply | 20 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Mounting Type | Through Hole |

