
SN74CB3Q3244DBQR | |
|---|---|
DigiKey Part Number | 296-19125-2-ND - Tape & Reel (TR) 296-19125-1-ND - Cut Tape (CT) 296-19125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3244DBQR |
Description | IC BUS SWITCH 4 X 1:1 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3244DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.47400 | $14.74 |
| 25 | $1.33280 | $33.32 |
| 100 | $1.17710 | $117.71 |
| 250 | $1.10272 | $275.68 |
| 500 | $1.06494 | $532.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.98189 | $2,454.72 |
| 5,000 | $0.95839 | $4,791.95 |
| 7,500 | $0.94662 | $7,099.65 |
| 12,500 | $0.93358 | $11,669.75 |
| 17,500 | $0.92596 | $16,204.30 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.35750 |

