
SN74LV07ADR | |
|---|---|
DigiKey Part Number | 296-3764-2-ND - Tape & Reel (TR) 296-3764-1-ND - Cut Tape (CT) 296-3764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV07ADR |
Description | IC BUFF 2V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07ADR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.48440 | $12.11 |
| 100 | $0.41930 | $41.93 |
| 250 | $0.38832 | $97.08 |
| 500 | $0.36970 | $184.85 |
| 1,000 | $0.35482 | $354.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.33812 | $845.30 |
| 5,000 | $0.33627 | $1,681.35 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |




