PTC Thermistor 47 kOhms SC-79, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP6431QDYATQ1

DigiKey Part Number
296-TMP6431QDYATQ1TR-ND - Tape & Reel (TR)
296-TMP6431QDYATQ1CT-ND - Cut Tape (CT)
296-TMP6431QDYATQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6431QDYATQ1
Description
SENSOR PTC 47KOHM 1% SOT5X3
Customer Reference
Detailed Description
PTC Thermistor 47 kOhms SC-79, SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance @ 25°C
47 kOhms
Resistance Tolerance
±1%
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-79, SOD-523
Supplier Device Package
SOT-5X3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.53000$1.53
10$1.10000$11.00
25$0.98960$24.74
100$0.86870$86.87
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.81116$202.79
500$0.77644$388.22
750$0.75907$569.30
Manufacturers Standard Package
Unit Price without GST:$1.53000
Unit Price with GST:$1.75950