
TPS60503DGS | |
|---|---|
DigiKey Part Number | 296-12516-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS60503DGS |
Description | IC REG CHARGE PUMP 1.5V 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.5V 1 Output 250mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60503DGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $1.83200 | $18.32 |
| 80 | $1.49850 | $119.88 |
| 160 | $1.42388 | $227.82 |
| 320 | $1.36238 | $435.96 |
| 560 | $1.32073 | $739.61 |
| 1,040 | $1.28174 | $1,333.01 |
| 2,560 | $1.23582 | $3,163.70 |
| 5,040 | $1.20819 | $6,089.28 |
| Unit Price without GST: | $2.52000 |
|---|---|
| Unit Price with GST: | $2.89800 |

