
TPS6285010MQDYCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6285010MQDYCRQ1TR-ND - Tape & Reel (TR) 296-TPS6285010MQDYCRQ1CT-ND - Cut Tape (CT) 296-TPS6285010MQDYCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6285010MQDYCRQ1 |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS6285010MQDYCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.25100 | $22.51 |
| 25 | $2.04560 | $51.14 |
| 100 | $1.82000 | $182.00 |
| 250 | $1.71240 | $428.10 |
| 500 | $1.64758 | $823.79 |
| 1,000 | $1.59424 | $1,594.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.51417 | $6,056.68 |
| 8,000 | $1.48442 | $11,875.36 |
| 12,000 | $1.46953 | $17,634.36 |
| Unit Price without GST: | $3.07000 |
|---|---|
| Unit Price with GST: | $3.53050 |

