Mobile/OMAP™ PMIC 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650731RSLR

DigiKey Part Number
296-24940-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS650731RSLR
Description
IC PWR MGMT 5CH W/2 LDO 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mobile/OMAP™ PMIC 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS650731RSLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Mobile/OMAP™
Current - Supply
-
Voltage - Supply
2.8V ~ 6.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,450 View Now
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.71876$16,796.90
Manufacturers Standard Package
Unit Price without GST:$6.71876
Unit Price with GST:$7.72657

Other Suppliers on DigiKey

2,450In Stock
Ships from Rochester Electronics, LLC