
TPS65200YFFT | |
|---|---|
DigiKey Part Number | 296-TPS65200YFFTTR-ND - Tape & Reel (TR) 296-TPS65200YFFTCT-ND - Cut Tape (CT) 296-TPS65200YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65200YFFT |
Description | IC BATT CHG LI-ION 1CELL 36DSBGA |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65200YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.25A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.63x2.46) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.96100 | $39.61 |
| 25 | $3.62600 | $90.65 |
| 100 | $3.25790 | $325.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.08252 | $770.63 |
| 500 | $2.97674 | $1,488.37 |
| 750 | $2.92377 | $2,192.83 |
| 1,250 | $2.86510 | $3,581.38 |
| 1,750 | $2.83079 | $4,953.88 |
| 2,500 | $2.79780 | $6,994.50 |
| 6,250 | $2.72679 | $17,042.44 |
| Unit Price without GST: | $5.30000 |
|---|---|
| Unit Price with GST: | $6.09500 |

