Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A3001DGNT

DigiKey Part Number
296-27744-2-ND - Tape & Reel (TR)
296-27744-1-ND - Cut Tape (CT)
296-27744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A3001DGNT
Description
IC REG LINEAR NEG ADJ 8-HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A3001DGNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-1.18V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
950 µA
PSRR
72dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.95000$8.95
10$6.82400$68.24
25$6.28840$157.21
100$5.70050$570.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.58300$1,395.75
500$5.40902$2,704.51
750$5.32196$3,991.47
1,250$5.22541$6,531.76
1,750$5.16902$9,045.78
2,500$5.11476$12,786.90
Manufacturers Standard Package
Unit Price without GST:$8.95000
Unit Price with GST:$10.29250