
TPS7A4001EVM-709 | |
|---|---|
DigiKey Part Number | 296-31294-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A4001EVM-709 |
Description | EVAL BOARD FOR TPS7A4001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A4001 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | 50mA | |
Voltage - Input | 7V ~ 100V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A4001 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.67000 | $45.67 |
| Unit Price without GST: | $45.67000 |
|---|---|
| Unit Price with GST: | $52.52050 |


