
XC6119N11ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6119N11ANR-GTR-ND - Tape & Reel (TR) 893-XC6119N11ANR-GCT-ND - Cut Tape (CT) 893-XC6119N11ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119N11ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6119N11ANR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.31400 | $13.14 |
| 25 | $1.10400 | $27.60 |
| 100 | $0.86710 | $86.71 |
| 250 | $0.75088 | $187.72 |
| 500 | $0.67968 | $339.84 |
| 1,000 | $0.62038 | $620.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54606 | $1,638.18 |
| 6,000 | $0.50920 | $3,055.20 |
| 9,000 | $0.49060 | $4,415.40 |
| 15,000 | $0.46986 | $7,047.90 |
| 21,000 | $0.45768 | $9,611.28 |
| 30,000 | $0.44591 | $13,377.30 |
| Unit Price without GST: | $2.10000 |
|---|---|
| Unit Price with GST: | $2.41500 |

