


XC6221A422MR-G | |
|---|---|
DigiKey Part Number | 893-XC6221A422MR-GTR-ND - Tape & Reel (TR) 893-XC6221A422MR-GCT-ND - Cut Tape (CT) 893-XC6221A422MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A422MR-G |
Description | IC REG LINEAR 4.2V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A422MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.86400 | $8.64 |
| 25 | $0.80760 | $20.19 |
| 100 | $0.64580 | $64.58 |
| 250 | $0.59968 | $149.92 |
| 500 | $0.50744 | $253.72 |
| 1,000 | $0.39209 | $392.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35750 | $1,072.50 |
| 6,000 | $0.33444 | $2,006.64 |
| 15,000 | $0.31138 | $4,670.70 |
| 30,000 | $0.29523 | $8,856.90 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.15000 |

