Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6503D291PR-G | |
|---|---|
DigiKey Part Number | XC6503D291PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6503D291PR-G |
Description | IC REG LINEAR 2.9V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61112 | $611.12 |
| 2,000 | $0.55383 | $1,107.66 |
| 5,000 | $0.51564 | $2,578.20 |
| 10,000 | $0.49654 | $4,965.40 |
| 25,000 | $0.47744 | $11,936.00 |
| Unit Price without GST: | $0.61112 |
|---|---|
| Unit Price with GST: | $0.70279 |


