Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6505B251ER-G

DigiKey Part Number
893-XC6505B251ER-GTR-ND - Tape & Reel (TR)
893-XC6505B251ER-GCT-ND - Cut Tape (CT)
893-XC6505B251ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6505B251ER-G
Description
IC REG LINEAR 2.5V 200MA 6-USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 100mA
Current - Output
Current - Quiescent (Iq)
8 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.43000$2.43
10$1.53100$15.31
25$1.29120$32.28
100$1.01940$101.94
250$0.88644$221.61
500$0.80498$402.49
1,000$0.73714$737.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65219$1,956.57
6,000$0.61007$3,660.42
9,000$0.58881$5,299.29
15,000$0.56513$8,476.95
21,000$0.55122$11,575.62
30,000$0.53778$16,133.40
Manufacturers Standard Package
Unit Price without GST:$2.43000
Unit Price with GST:$2.79450