Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SC2859-Y(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SC2859-Y(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC2859-Y(TE85L,F) |
Description | TRANS NPN 30V 0.5A S-MINI |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 300MHz 150 mW Surface Mount S-Mini |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |







