Similar

TC74HC4050AP(F) | |
|---|---|
DigiKey Part Number | TC74HC4050AP(F)-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC4050AP(F) |
Description | IC BUFFER NON-INVERT 6V 16-DIP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC4050AP(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $0.73520 | $18.38 |
| Unit Price without GST: | $0.73520 |
|---|---|
| Unit Price with GST: | $0.84548 |


