
TC7WB66CL8X,LF | |
|---|---|
DigiKey Part Number | TC7WB66CL8XLFTR-ND - Tape & Reel (TR) TC7WB66CL8XLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC7WB66CL8X,LF |
Description | IC BUS SWITCH 2 X 1:1 MP8 |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:1 MP8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFLGA | |
Supplier Device Package | MP8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.47500 | $4.75 |
| 25 | $0.42320 | $10.58 |
| 100 | $0.36570 | $36.57 |
| 250 | $0.33836 | $84.59 |
| 500 | $0.32182 | $160.91 |
| 1,000 | $0.30822 | $308.22 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.78200 |

