
TLP292-4(V4-TR,E | |
|---|---|
DigiKey Part Number | TLP292-4(V4-TRETR-ND - Tape & Reel (TR) TLP292-4(V4-TRECT-ND - Cut Tape (CT) TLP292-4(V4-TREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP292-4(V4-TR,E |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP292-4(V4-TR,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.03000 | $3.03 |
| 10 | $2.15900 | $21.59 |
| 100 | $1.63310 | $163.31 |
| 500 | $1.40008 | $700.04 |
| 1,000 | $1.32400 | $1,324.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.25953 | $2,519.06 |
| 4,000 | $1.20495 | $4,819.80 |
| 6,000 | $1.17699 | $7,061.94 |
| 10,000 | $1.14545 | $11,454.50 |
| 14,000 | $1.12672 | $15,774.08 |
| Unit Price without GST: | $3.03000 |
|---|---|
| Unit Price with GST: | $3.48450 |


