
CK13M | |
|---|---|
DigiKey Part Number | 290-1907-ND |
Manufacturer | |
Manufacturer Product Number | CK13M |
Description | PROBE K-TYPE SPRING SENS 4" STEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Contact, Spring -58 ~ 1202°F (-50 ~ 650°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Spring | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 1202°F (-50 ~ 650°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Polyurethane | |
Plug Color | Yellow | |
Probe Length | 4.000" (101.60mm) | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.43000 | $85.43 |
| 5 | $81.54200 | $407.71 |
| 10 | $79.92900 | $799.29 |
| 25 | $77.84280 | $1,946.07 |
| 50 | $76.30020 | $3,815.01 |
| 100 | $74.78850 | $7,478.85 |
| 250 | $72.83468 | $18,208.67 |
| Unit Price without GST: | $85.43000 |
|---|---|
| Unit Price with GST: | $98.24450 |

