
THD 15-1213N | |
|---|---|
DigiKey Part Number | THD15-1213N-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-1213N |
Description | DC DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-1213N Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THD 15-2413WIN | Traco Power | 10 | 1951-1610-ND | $101.25000 | MFR Recommended |
| THN 15-1213N | Traco Power | 4 | 1951-3273-ND | $72.25000 | MFR Recommended |
| JCG1512S15 | XP Power | 0 | JCG1512S15-ND | $58.09600 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.22000 | $92.22 |
| 5 | $88.80000 | $444.00 |
| 10 | $87.35600 | $873.56 |
| 30 | $85.11567 | $2,553.47 |
| 50 | $84.09200 | $4,204.60 |
| 100 | $82.72140 | $8,272.14 |
| Unit Price without GST: | $92.22000 |
|---|---|
| Unit Price with GST: | $106.05300 |

