Isolated Module DC DC Converter 1 Output 15V 1A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THD 15-4813N

DigiKey Part Number
THD15-4813N-ND
Manufacturer
Manufacturer Product Number
THD 15-4813N
Description
DC DC CONVERTER 15V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 15-4813N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OVP, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THD 15-4813WINTraco Power01951-3090-ND$101.25000MFR Recommended
THN 15-4813NTraco Power01951-3291-ND$72.23300MFR Recommended
JCG1548S15XP Power0JCG1548S15-ND$58.09600Direct
In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$92.22000$92.22
5$88.80000$444.00
10$87.35600$873.56
30$85.11567$2,553.47
50$84.09200$4,204.60
100$82.72140$8,272.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$92.22000
Unit Price with GST:$106.05300