TRI 3-1212 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: $37.49067
Datasheet
Isolated Module DC DC Converter 1 Output 12V 290mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 290mA 9V - 18V Input
E-gnition Hamburg team

TRI 3-1212

DigiKey Part Number
TRI3-1212-ND
Manufacturer
Manufacturer Product Number
TRI 3-1212
Description
DC DC CONVERTER 12V 3.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 290mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 3-1212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.5 W
Mfr
Voltage - Isolation
9 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 96°C
Part Status
Active
Efficiency
86%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 5 Leads
Voltage - Input (Min)
9V
Size / Dimension
1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm)
Voltage - Input (Max)
18V
Approval Agency
CB, cURus
Voltage - Output 1
Base Product Number
Current - Output (Max)
290mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC3-1212SRW/H2/ARecom Power0REC3-1212SRW/H2/A-ND$37.49067Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$73.39000$73.39
5$70.65000$353.25
10$69.50500$695.05
30$67.72267$2,031.68
50$66.90860$3,345.43
100$65.81860$6,581.86
250$64.40252$16,100.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$73.39000
Unit Price with GST:$84.39850